Parametric Equivalent

FODLCOM3-IND-03 | |
|---|---|
DigiKey Part Number | 5073-FODLCOM3-IND-03-ND |
Manufacturer | |
Manufacturer Product Number | FODLCOM3-IND-03 |
Description | IP67LC OM3 2-BKT OFNR BLK 3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 9.8' (3.0m) |
Packaging Bag | Type Multimode, Duplex, OM3 |
Part Status Active | Color - Cable Black |
1st Connector LC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector LC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODULC-OM3-3M | L-com | 0 | 5073-FODULC-OM3-3M-ND | 58,36000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,06000 € | 403,06 € |
| Unit Price without VAT: | 403,06000 € |
|---|---|
| Unit Price with VAT: | 479,64140 € |


