FODLCOM2MIL-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 37,52000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODLCOM2MIL-01

DigiKey Part Number
5073-FODLCOM2MIL-01-ND
Manufacturer
Manufacturer Product Number
FODLCOM2MIL-01
Description
LC-LC OM2 ZIP TPUR BLK MIL 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
L-com
Type
Multimode, Duplex, OM2
Packaging
Bag
Bend Radius
50mm
Part Status
Active
Color - Cable
Black
1st Connector
LC Duplex
Insertion Loss
0.50dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-55°C ~ 85°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODLC50-CL-01L-com05073-FODLC50-CL-01-ND37,52000 €Parametric Equivalent
Available To Order
Factory Stock: 136
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,94000 €62,94 €
Manufacturers Standard Package
Unit Price without VAT:62,94000 €
Unit Price with VAT:74,89860 €