
FODLCOM2-IND-10 | |
|---|---|
DigiKey Part Number | 5073-FODLCOM2-IND-10-ND |
Manufacturer | |
Manufacturer Product Number | FODLCOM2-IND-10 |
Description | IP67LC OM2 2-BKT OFNR BLK 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, OM2 |
1st Connector LC/PC Duplex | Color - Cable Black |
2nd Connector LC/PC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,25000 € | 271,25 € |
| Unit Price without VAT: | 271,25000 € |
|---|---|
| Unit Price with VAT: | 322,78750 € |

