
FODLCOM2-IND-05 | |
|---|---|
DigiKey Part Number | 5073-FODLCOM2-IND-05-ND |
Manufacturer | |
Manufacturer Product Number | FODLCOM2-IND-05 |
Description | IP67LC OM2 2-BKT OFNR BLK 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 16.4' (5.0m) |
Category | Cable Type Break-Out |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Obsolete | Type Multimode, OM2 |
1st Connector LC/PC Duplex | Color - Cable Black |
2nd Connector LC/PC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |

