
FODLCG-100 | |
|---|---|
DigiKey Part Number | 5073-FODLCG-100-ND |
Manufacturer | |
Manufacturer Product Number | FODLCG-100 |
Description | CA LC-LC DPX GROM 100 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 328.1' (100.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/PC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 328.1' (100.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector LC/PC Duplex | Color - Cable Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,12000 € | 316,12 € |
| Unit Price without VAT: | 316,12000 € |
|---|---|
| Unit Price with VAT: | 376,18280 € |

