
FODLCCL-OM3-2 | |
|---|---|
DigiKey Part Number | 5073-FODLCCL-OM3-2-ND |
Manufacturer | |
Manufacturer Product Number | FODLCCL-OM3-2 |
Description | LCCL LCCL OM3 OFNR AQU 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC/PC Duplex | Color - Cable Aqua |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,18000 € | 28,18 € |
| Unit Price without VAT: | 28,18000 € |
|---|---|
| Unit Price with VAT: | 33,53420 € |

