
FODLC50-CL-02 | |
|---|---|
DigiKey Part Number | 5073-FODLC50-CL-02-ND |
Manufacturer | |
Manufacturer Product Number | FODLC50-CL-02 |
Description | CA LC-LC CLIPPED 50/125 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex |
1st Connector LC/PC Duplex | Color - Cable Orange |
2nd Connector LC/PC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,03000 € | 33,03 € |
| 10 | 28,07000 € | 280,70 € |
| Unit Price without VAT: | 33,03000 € |
|---|---|
| Unit Price with VAT: | 39,30570 € |

