Parametric Equivalent

FODLC50-10 | |
|---|---|
DigiKey Part Number | 5073-FODLC50-10-ND |
Manufacturer | |
Manufacturer Product Number | FODLC50-10 |
Description | CA LC-LC 50/125 DUPLEX 10M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Duplex |
1st Connector LC/PC Duplex | Color - Cable Orange |
2nd Connector LC/PC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODLC50-CL-10 | L-com | 0 | 5073-FODLC50-CL-10-ND | 34,84000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,38000 € | 36,38 € |
| Unit Price without VAT: | 36,38000 € |
|---|---|
| Unit Price with VAT: | 43,29220 € |


