Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FODLC-UNI-04 | |
|---|---|
DigiKey Part Number | 5073-FODLC-UNI-04-ND |
Manufacturer | |
Manufacturer Product Number | FODLC-UNI-04 |
Description | CA LC-LC 62.5/125 DPX UNI 4M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 13.1' (4.0m) |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 13.1' (4.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM1 |
1st Connector LC Duplex | Color - Cable Gray |
2nd Connector LC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODLC-BL-04 | L-com | 0 | 5073-FODLC-BL-04-ND | 13,28000 € | Parametric Equivalent |
| FODLC-OR-04 | L-com | 0 | 5073-FODLC-OR-04-ND | 29,75000 € | Parametric Equivalent |
| FODLC-RD-04 | L-com | 0 | 5073-FODLC-RD-04-ND | 27,21000 € | Parametric Equivalent |
| FODLC-YL-04 | L-com | 0 | 5073-FODLC-YL-04-ND | 12,86000 € | Parametric Equivalent |





