Parametric Equivalent
Parametric Equivalent

FODLC-OM4-10 | |
|---|---|
DigiKey Part Number | 5073-FODLC-OM4-10-ND |
Manufacturer | |
Manufacturer Product Number | FODLC-OM4-10 |
Description | LC-LC 50/125 OM4 DPLX OFNR 10M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Duplex, OM4 |
1st Connector LC/PC Duplex | Color - Cable Aqua |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODZLC-OM4-10 | L-com | 0 | 5073-FODZLC-OM4-10-ND | 74,13000 € | Parametric Equivalent |
| FODZLC-OM4-MAG-10 | L-com | 0 | 5073-FODZLC-OM4-MAG-10-ND | 76,81000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 € | 59,72 € |
| Unit Price without VAT: | 59,72000 € |
|---|---|
| Unit Price with VAT: | 71,06680 € |



