
FODLC-CL-01 | |
|---|---|
DigiKey Part Number | 5073-FODLC-CL-01-ND |
Manufacturer | |
Manufacturer Product Number | FODLC-CL-01 |
Description | CA LC-LC CLIPPED 62.5/125 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector LC Duplex | Color - Cable Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,50000 € | 42,50 € |
| 10 | 36,12100 € | 361,21 € |
| Unit Price without VAT: | 42,50000 € |
|---|---|
| Unit Price with VAT: | 50,57500 € |

