Cable Fiber Optic LC (2) To LC (2) 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODLC-01

DigiKey Part Number
5073-FODLC-01-ND
Manufacturer
Manufacturer Product Number
FODLC-01
Description
CA LC-LC 62.5/125 DUPLEX 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC (2) To LC (2) 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Twin Zip
Manufacturer
L-com
Fiber Type
62.5/125
Packaging
Bag
Length - Overall
3.3' (1.0m)
Part Status
Active
Type
Multimode, Duplex, OM1
1st Connector
LC (2)
Color - Cable
Gray
2nd Connector
LC (2)
Color - Connectors
Beige
Cable Diameter
0.12" (3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,29000 €24,29 €
1020,64600 €206,46 €
2519,35360 €483,84 €
5018,43000 €921,50 €
10017,55100 €1.755,10 €
25016,45340 €4.113,35 €
50015,66926 €7.834,63 €
Manufacturers Standard Package
Unit Price without VAT:24,29000 €
Unit Price with VAT:28,90510 €