
FODFC50-SC-05 | |
|---|---|
DigiKey Part Number | 5073-FODFC50-SC-05-ND |
Manufacturer | |
Manufacturer Product Number | FODFC50-SC-05 |
Description | CA FC-SC 50/125 DUPLEX 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC Duplex To SC/PC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector FC/PC Duplex | Color - Cable Orange |
2nd Connector SC/PC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,51000 € | 39,51 € |
| Unit Price without VAT: | 39,51000 € |
|---|---|
| Unit Price with VAT: | 47,01690 € |

