
FODFC50-LC-02 | |
|---|---|
DigiKey Part Number | 5073-FODFC50-LC-02-ND |
Manufacturer | |
Manufacturer Product Number | FODFC50-LC-02 |
Description | CA FC-LC 50/125 DUPLEX 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC Duplex To LC/PC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector LC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex, OM2 |
1st Connector FC/PC Duplex | Color - Cable Orange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

