
FODFC-ST-02 | |
|---|---|
DigiKey Part Number | 5073-FODFC-ST-02-ND |
Manufacturer | |
Manufacturer Product Number | FODFC-ST-02 |
Description | CA FC-ST 62.5/125 DUPLEX 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC Duplex To ST/PC Duplex 62.5/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | 2nd Connector ST/PC Duplex |
Manufacturer L-com | Cable Type Fiber Patch |
Series | Fiber Type 62.5/125 |
Packaging Bulk | Length - Overall 6.6' (2.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector FC/PC Duplex | Color - Cable Gray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,10000 € | 31,10 € |
| Unit Price without VAT: | 31,10000 € |
|---|---|
| Unit Price with VAT: | 37,00900 € |

