
FODFC-SC-01 | |
|---|---|
DigiKey Part Number | 5073-FODFC-SC-01-ND |
Manufacturer | |
Manufacturer Product Number | FODFC-SC-01 |
Description | CA FC-SC 62.5/125 DUPLEX 1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC Duplex To SC/PC Duplex 62.5/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM1 |
1st Connector FC/PC Duplex | Color - Cable Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

