
FODFC-LC-02 | |
|---|---|
DigiKey Part Number | 5073-FODFC-LC-02-ND |
Manufacturer | |
Manufacturer Product Number | FODFC-LC-02 |
Description | CA FC-LC 62.5/125 DUPLEX 2M |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/PC Duplex To LC/PC Duplex 62.5/125 6.6' (2.0m) |
Category | 2nd Connector LC/PC Duplex |
Manufacturer L-com | Fiber Type 62.5/125 |
Packaging Bag | Length - Overall 6.6' (2.0m) |
Part Status Obsolete | Type Multimode, Duplex, OM1 |
1st Connector FC/PC Duplex | Color - Cable Gray |

