
FODBIFLC-OM3-01 | |
|---|---|
DigiKey Part Number | 5073-FODBIFLC-OM3-01-ND |
Manufacturer | |
Manufacturer Product Number | FODBIFLC-OM3-01 |
Description | FLEX(LC-LC) BI OM3 50UM DPX 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Type Bend Insensitive Fiber (BIF) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC/PC Duplex | Color - Cable Aqua |
2nd Connector LC/PC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,37000 € | 50,37 € |
| Unit Price without VAT: | 50,37000 € |
|---|---|
| Unit Price with VAT: | 59,94030 € |

