
FODBIFLC-FSC-OM3-10 | |
|---|---|
DigiKey Part Number | 5073-FODBIFLC-FSC-OM3-10-ND |
Manufacturer | |
Manufacturer Product Number | FODBIFLC-FSC-OM3-10 |
Description | FLX(LC-SC) BI OM3 50UM DPX 10M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To SC/PC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Bend Insensitive Fiber (BIF) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC/PC Duplex | Color - Cable Aqua |
2nd Connector SC/PC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,24000 € | 73,24 € |
| Unit Price without VAT: | 73,24000 € |
|---|---|
| Unit Price with VAT: | 87,15560 € |

