
FODBIFLC-FSC-OM3-05 | |
|---|---|
DigiKey Part Number | 5073-FODBIFLC-FSC-OM3-05-ND |
Manufacturer | |
Manufacturer Product Number | FODBIFLC-FSC-OM3-05 |
Description | FLEX(LC-SC) BI OM3 50UM DPX 5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To SC/PC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Cable Type Bend Insensitive Fiber (BIF) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC/PC Duplex | Color - Cable Aqua |
2nd Connector SC/PC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 € | 59,72 € |
| Unit Price without VAT: | 59,72000 € |
|---|---|
| Unit Price with VAT: | 71,06680 € |

