
FODBIFLC-FSC-OM3-03 | |
|---|---|
cms-digikey-product-number | 5073-FODBIFLC-FSC-OM3-03-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FODBIFLC-FSC-OM3-03 |
cms-description | FLEX(LC-SC) BI OM3 50UM DPX 3M |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Cable Fiber Optic LC/PC Duplex To SC/PC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
cms-category | Cable Type Bend Insensitive Fiber (BIF) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC/PC Duplex | Color - Cable Aqua |
2nd Connector SC/PC Duplex |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 51,47000 € | 51,47 € |
| Unit Price without VAT: | 51,47000 € |
|---|---|
| Unit Price with VAT: | 61,24930 € |

