
FODBIFLC-FSC-01 | |
|---|---|
DigiKey Part Number | 5073-FODBIFLC-FSC-01-ND |
Manufacturer | |
Manufacturer Product Number | FODBIFLC-FSC-01 |
Description | FLEX(LC-SC) BND INS 50UM DX 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To SC/PC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | 2nd Connector SC/PC Duplex |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Duplex |
1st Connector LC/PC Duplex | Color - Cable Orange |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |

