Unmanaged Copper Ports SFP/XFP Ports Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCV-3GSDI-SRXM

DigiKey Part Number
5073-FOCV-3GSDI-SRXM-ND
Manufacturer
Manufacturer Product Number
FOCV-3GSDI-SRXM
Description
3G SDI CONVERTER, RECEIVER SMF S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unmanaged Copper Ports SFP/XFP Ports Singlemode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Unmanaged
Configuration
Fixed
Copper Type
-
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
-
Distance
20km
MTU
-
Voltage - Input
-
Connector Type
SDI
Mounting Type
Desktop
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.574,83000 €1.574,83 €
Manufacturers Standard Package
Unit Price without VAT:1.574,83000 €
Unit Price with VAT:1.874,04770 €