
FOCV-3GSDI-SRXI | |
|---|---|
DigiKey Part Number | 5073-FOCV-3GSDI-SRXI-ND |
Manufacturer | |
Manufacturer Product Number | FOCV-3GSDI-SRXI |
Description | 3G SDI CONVERTER, RECEIVER SMF I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer L-com | Fiber Type Singlemode |
Packaging Bag | Distance 30km |
Part Status Active | Connector Type SDI |
Type Unmanaged | Mounting Type Desktop |
Configuration Fixed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.036,61000 € | 1.036,61 € |
| Unit Price without VAT: | 1.036,61000 € |
|---|---|
| Unit Price with VAT: | 1.233,56590 € |

