
FOCSMODSCAODSCA-15 | |
|---|---|
DigiKey Part Number | 5073-FOCSMODSCAODSCA-15-ND |
Manufacturer | |
Manufacturer Product Number | FOCSMODSCAODSCA-15 |
Description | IP68 ODVA COMPATIBLE, SC/APC TO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | SC/APC | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | 100mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 65dB | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,63000 € | 258,63 € |
| Unit Price without VAT: | 258,63000 € |
|---|---|
| Unit Price with VAT: | 307,76970 € |

