Cable Fiber Optic SC/APC To SC/APC 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCSMODSCAODSCA-10

DigiKey Part Number
5073-FOCSMODSCAODSCA-10-ND
Manufacturer
Manufacturer Product Number
FOCSMODSCAODSCA-10
Description
IP68 ODVA COMPATIBLE, SC/APC TO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To SC/APC 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
32.8' (10.0m)
Series
Type
Singlemode, Simplex
Packaging
Bulk
Bend Radius
100mm
Part Status
Active
Color - Cable
Black
1st Connector
SC/APC
Insertion Loss
0.30dB
2nd Connector
SC/APC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.20" (5.0mm)
Return Loss
65dB
Cable Type
Break-Out
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,61000 €218,61 €
Manufacturers Standard Package
Unit Price without VAT:218,61000 €
Unit Price with VAT:260,14590 €