Parametric Equivalent

FOCSMIPHLCALCA-5 | |
|---|---|
DigiKey Part Number | 5073-FOCSMIPHLCALCA-5-ND |
Manufacturer | |
Manufacturer Product Number | FOCSMIPHLCALCA-5 |
Description | IP68 IP16 HYBRID (PIN CONTACTS 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC Duplex | |
2nd Connector | LC/APC Duplex | |
Cable Diameter | 0.41" (10.5mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 210mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,16000 € | 330,16 € |
| Unit Price without VAT: | 330,16000 € |
|---|---|
| Unit Price with VAT: | 392,89040 € |


