Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCSMIPHLCAIPHLCA-30

DigiKey Part Number
5073-FOCSMIPHLCAIPHLCA-30-ND
Manufacturer
Manufacturer Product Number
FOCSMIPHLCAIPHLCA-30
Description
IP68 IP16 HYBRID (PIN CONTACTS 2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
L-com
Length - Overall
98.4' (30.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Bend Radius
210mm
Part Status
Active
Color - Cable
Black
1st Connector
LC/APC Duplex
Insertion Loss
0.30dB
2nd Connector
LC/APC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.41" (10.5mm)
Return Loss
65dB
Cable Type
Fiber Patch
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1561,64000 €561,64 €
Manufacturers Standard Package
Unit Price without VAT:561,64000 €
Unit Price with VAT:668,35160 €