FOCS2ODMPMB24-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 486,77000 €
Datasheet
Cable Fiber Optic MPO/APC To MPO/APC 9/125 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCS2ODMPMB24-30

DigiKey Part Number
5073-FOCS2ODMPMB24-30-ND
Manufacturer
Manufacturer Product Number
FOCS2ODMPMB24-30
Description
IP68 -MPO/APC MALE, TYPE B, TO I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO/APC To MPO/APC 9/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
98.4' (30.0m)
Manufacturer
L-com
Type
Singlemode, OS2
Packaging
Bag
Color - Cable
Black
Part Status
Active
Insertion Loss
0.75dB
1st Connector
MPO/APC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MPO/APC
Return Loss
55dB
Cable Diameter
0.20" (5.0mm)
Operating Temperature
-40°C ~ 70°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOCS2ODMPMB12-30L-com05073-FOCS2ODMPMB12-30-ND486,77000 €Parametric Equivalent
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1482,99000 €482,99 €
Manufacturers Standard Package
Unit Price without VAT:482,99000 €
Unit Price with VAT:574,75810 €