FOCS2ODMPMB24-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 327,02000 €
Datasheet
Cable Fiber Optic MPO/APC To MPO/APC 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCS2ODMPMB24-10

DigiKey Part Number
5073-FOCS2ODMPMB24-10-ND
Manufacturer
Manufacturer Product Number
FOCS2ODMPMB24-10
Description
IP68 -MPO/APC MALE, TYPE B, TO I
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO/APC To MPO/APC 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO/APC
2nd Connector
MPO/APC
Cable Diameter
0.20" (5.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
32.8' (10.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
0.75dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
55dB
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1389,44000 €389,44 €
Manufacturers Standard Package
Unit Price without VAT:389,44000 €
Unit Price with VAT:463,43360 €