
FOCS2ODMPFBLCA12-1 | |
|---|---|
DigiKey Part Number | 5073-FOCS2ODMPFBLCA12-1-ND |
Manufacturer | |
Manufacturer Product Number | FOCS2ODMPFBLCA12-1 |
Description | IP68 -MPO/APC FEMALE TO LC/APC 0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/APC (12) 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer L-com | Length - Overall 3.3' (1.0m) |
Packaging Bag | Type Singlemode, OS2 |
Part Status Active | Color - Cable Black |
1st Connector MPO | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector LC/APC (12) | Operating Temperature -40°C ~ 70°C |
Cable Diameter 0.20" (5.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,47000 € | 231,47 € |
| Unit Price without VAT: | 231,47000 € |
|---|---|
| Unit Price with VAT: | 275,44930 € |

