
FOCOVLDFOW-1.0X2.2 | |
|---|---|
DigiKey Part Number | 5073-FOCOVLDFOW-1.0X2.2-ND |
Manufacturer | |
Manufacturer Product Number | FOCOVLDFOW-1.0X2.2 |
Description | VERSATILE LINK OFF-WHITE DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector Duplex 1000µm White |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer L-com | Fiber Cladding Diameter 1000µm |
Series | Cable Diameter 2.2mm |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Snap-In |
Connector Type Plug | Housing Color White |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 85°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

