FOCM3ODMPMB24-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 456,50000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 518,10000 €
Datasheet
Cable Fiber Optic MPO/UPC To MPO/UPC 50/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCM3ODMPMB24-20

DigiKey Part Number
5073-FOCM3ODMPMB24-20-ND
Manufacturer
Manufacturer Product Number
FOCM3ODMPMB24-20
Description
IP68 -MPO/UPC MALE, TYPE B, TO I
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO/UPC To MPO/UPC 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
65.6' (20.0m)
Manufacturer
L-com
Type
Multimode, OM3
Packaging
Bag
Color - Cable
Black
Part Status
Active
Insertion Loss
0.75dB
1st Connector
MPO/UPC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
MPO/UPC
Return Loss
25dB
Cable Diameter
0.20" (5.0mm)
Operating Temperature
-40°C ~ 70°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOCM3ODMPMB12-20L-com05073-FOCM3ODMPMB12-20-ND456,50000 €Parametric Equivalent
FOCM4ODMPMB12-20L-com05073-FOCM4ODMPMB12-20-ND518,10000 €Parametric Equivalent
Available To Order
Factory Stock: 15
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1544,22000 €544,22 €
Manufacturers Standard Package
Unit Price without VAT:544,22000 €
Unit Price with VAT:647,62180 €