
FOCM3ODMPFBLCU12-3 | |
|---|---|
DigiKey Part Number | 5073-FOCM3ODMPFBLCU12-3-ND |
Manufacturer | |
Manufacturer Product Number | FOCM3ODMPFBLCU12-3 |
Description | IP68 -MPO/UPC FEMALE TO LC/UPC 0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC/UPC (12) 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.20" (5.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 9.8' (3.0m) |
Part Status Active | Type Multimode, OM3 |
1st Connector MPO | Color - Cable Aqua, Black |
2nd Connector LC/UPC (12) | Operating Temperature -40°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,55000 € | 236,55 € |
| Unit Price without VAT: | 236,55000 € |
|---|---|
| Unit Price with VAT: | 281,49450 € |

