FOCM3ODLCUODLCU-10 | |
|---|---|
DigiKey Part Number | 5073-FOCM3ODLCUODLCU-10-ND |
Manufacturer | |
Manufacturer Product Number | FOCM3ODLCUODLCU-10 |
Description | IP68 ODVA COMPATIBLE, DUPLEX LC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer L-com | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Bend Radius 100mm |
Part Status Active | Color - Cable Black |
1st Connector LC/UPC Duplex | Insertion Loss 0.30dB |
2nd Connector LC/UPC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.20" (5.0mm) | Operating Temperature -40°C ~ 70°C |
Cable Type Break-Out |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,67000 € | 234,67 € |
| Unit Price without VAT: | 234,67000 € |
|---|---|
| Unit Price with VAT: | 279,25730 € |