
FOCM1ODLCUODLCU-30 | |
|---|---|
DigiKey Part Number | 5073-FOCM1ODLCUODLCU-30-ND |
Manufacturer | |
Manufacturer Product Number | FOCM1ODLCUODLCU-30 |
Description | IP68 ODVA COMPATIBLE, DUPLEX LC/ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 62.5/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | 100mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,37000 € | 372,37 € |
| Unit Price without VAT: | 372,37000 € |
|---|---|
| Unit Price with VAT: | 443,12030 € |

