
FOCE2KSMUPCB-2 | |
|---|---|
DigiKey Part Number | 5073-FOCE2KSMUPCB-2-ND |
Manufacturer | |
Manufacturer Product Number | FOCE2KSMUPCB-2 |
Description | E2000 CONNECTOR KIT SM UPC 2.0MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector E2000 Simplex Blue |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer L-com | Mode Singlemode |
Series | Cable Diameter 2.0mm |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Style E2000 | Housing Color Blue |
Connector Type Receptacle | Boot Color Blue |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

