Fiber Optic Plug Connector E2000 Simplex Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCE2KSMAPCG-2

DigiKey Part Number
5073-FOCE2KSMAPCG-2-ND
Manufacturer
Manufacturer Product Number
FOCE2KSMAPCG-2
Description
E2000 CONNECTOR KIT SM APC 2.0MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector E2000 Simplex Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
L-com
Mode
Singlemode
Series
Cable Diameter
2.0mm
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Latch Lock
Connector Style
E2000
Housing Color
Green
Connector Type
Plug
Boot Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 161
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,15000 €11,15 €
Manufacturers Standard Package
Unit Price without VAT:11,15000 €
Unit Price with VAT:13,26850 €