
FOCB033015N10M | |
|---|---|
DigiKey Part Number | 5073-FOCB033015N10M-ND |
Manufacturer | |
Manufacturer Product Number | FOCB033015N10M |
Description | FIBER OPTIC OUTDOOR PATCH CABLE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To SC/APC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector SC/APC | Color - Cable Black |
2nd Connector SC/APC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 € | 45,15 € |
| Unit Price without VAT: | 45,15000 € |
|---|---|
| Unit Price with VAT: | 53,72850 € |

