Parametric Equivalent

FOCASE2KUPCAPC02-10 | |
|---|---|
DigiKey Part Number | 5073-FOCASE2KUPCAPC02-10-ND |
Manufacturer | |
Manufacturer Product Number | FOCASE2KUPCAPC02-10 |
Description | E2K UPC-E2KAPC 2MM PATCH CABLE 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000 To E2000 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Cable Type Fiber Patch |
Packaging Bag | Fiber Type 9/125 |
Part Status Active | Length - Overall 32.8' (10.0m) |
1st Connector E2000 | Type Singlemode |
2nd Connector E2000 | Color - Cable Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOCASE2K2UPC02-10 | L-com | 0 | 5073-FOCASE2K2UPC02-10-ND | 17,83000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |


