FOCASE2K1APC02-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 8,47000 €
Datasheet
Cable Fiber Optic E2000 To Cable 9/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCASE2K1APC02-2

DigiKey Part Number
5073-FOCASE2K1APC02-2-ND
Manufacturer
Manufacturer Product Number
FOCASE2K1APC02-2
Description
E2K APC-2MM PIGTAIL 2M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic E2000 To Cable 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.08" (2.0mm)
Manufacturer
L-com
Fiber Type
9/125
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Singlemode
1st Connector
E2000
Color - Cable
Yellow
2nd Connector
Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOCASE2K1UPC02-2L-com05073-FOCASE2K1UPC02-2-ND8,47000 €Parametric Equivalent
Available To Order
Factory Stock: 22
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,41000 €26,41 €
Manufacturers Standard Package
Unit Price without VAT:26,41000 €
Unit Price with VAT:31,42790 €