Parametric Equivalent

FOCASE2K1APC02-15 | |
|---|---|
DigiKey Part Number | 5073-FOCASE2K1APC02-15-ND |
Manufacturer | |
Manufacturer Product Number | FOCASE2K1APC02-15 |
Description | E2K APC-2MM PIGTAIL 15M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000 To Cable 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.08" (2.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Singlemode |
1st Connector E2000 | Color - Cable Yellow |
2nd Connector Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOCASE2K1UPC02-15 | L-com | 0 | 5073-FOCASE2K1UPC02-15-ND | 10,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,90000 € | 35,90 € |
| Unit Price without VAT: | 35,90000 € |
|---|---|
| Unit Price with VAT: | 42,72100 € |


