
FOC02B6047N15M | |
|---|---|
DigiKey Part Number | 5073-FOC02B6047N15M-ND |
Manufacturer | |
Manufacturer Product Number | FOC02B6047N15M |
Description | FIBER OPTIC OUTDOOR BREAKOUT CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic AARC To LC/PC (4) 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.28" (7.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Multimode, Simplex, OM3 |
1st Connector AARC | Color - Cable Black |
2nd Connector LC/PC (4) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,53000 € | 86,53 € |
| Unit Price without VAT: | 86,53000 € |
|---|---|
| Unit Price with VAT: | 102,97070 € |

