
FOC02B6047N01M | |
|---|---|
DigiKey Part Number | 5073-FOC02B6047N01M-ND |
Manufacturer | |
Manufacturer Product Number | FOC02B6047N01M |
Description | FIBER OPTIC OUTDOOR BREAKOUT CAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic AARC To LC/PC (4) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.28" (7.0mm) |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 3.3' (1.0m) |
Part Status Active | Type Multimode, Simplex, OM3 |
1st Connector AARC | Color - Cable Black |
2nd Connector LC/PC (4) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,62000 € | 75,62 € |
| Unit Price without VAT: | 75,62000 € |
|---|---|
| Unit Price with VAT: | 89,98780 € |

