
FOC02B6047115M | |
|---|---|
DigiKey Part Number | 5073-FOC02B6047115M-ND |
Manufacturer | |
Manufacturer Product Number | FOC02B6047115M |
Description | FIBER OPTIC OUTDOOR BREAKOUT CAB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC (4) To AARC 50/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer L-com | Fiber Type 50/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Multimode, Simplex, OM3 |
1st Connector LC (4) | Color - Cable Aqua, Black |
2nd Connector AARC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.28" (7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,49000 € | 100,49 € |
| Unit Price without VAT: | 100,49000 € |
|---|---|
| Unit Price with VAT: | 119,58310 € |

