
FOC02B3047N10M | |
|---|---|
DigiKey Part Number | 5073-FOC02B3047N10M-ND |
Manufacturer | |
Manufacturer Product Number | FOC02B3047N10M |
Description | FIBER OPTIC OUTDOOR BREAKOUT CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic AARC To LC/UPC (4) 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.28" (7.0mm) |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, OS2 |
1st Connector AARC | Color - Cable Black |
2nd Connector LC/UPC (4) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,35000 € | 80,35 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |

