
FOC02B3047110M | |
|---|---|
DigiKey Part Number | 5073-FOC02B3047110M-ND |
Manufacturer | |
Manufacturer Product Number | FOC02B3047110M |
Description | FIBER OPTIC OUTDOOR BREAKOUT CAB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC (4) To AARC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Type Break-Out |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 32.8' (10.0m) |
Part Status Active | Type Singlemode, Simplex, OS2 |
1st Connector LC/UPC (4) | Color - Cable Black, Yellow |
2nd Connector AARC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.28" (7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,35000 € | 80,35 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |

