
FOC02A3027115M | |
|---|---|
DigiKey Part Number | 5073-FOC02A3027115M-ND |
Manufacturer | |
Manufacturer Product Number | FOC02A3027115M |
Description | FIBER OPTIC OUTDOOR PATCH CABLE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To AARC 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer L-com | Fiber Type 9/125 |
Packaging Bag | Length - Overall 49.2' (15.0m) |
Part Status Active | Type Singlemode, Duplex, OS2 |
1st Connector LC/UPC Duplex | Color - Cable Black, Yellow |
2nd Connector AARC | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.28" (7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,90000 € | 57,90 € |
| Unit Price without VAT: | 57,90000 € |
|---|---|
| Unit Price with VAT: | 68,90100 € |

