
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 4.0mm, 8.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Blue | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Ferrule Material | - | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,17000 € | 187,17 € |
| 10 | 159,11500 € | 1.591,15 € |
| 25 | 149,16640 € | 3.729,16 € |
| 50 | 143,40840 € | 7.170,42 € |
| Unit Price without VAT: | 187,17000 € |
|---|---|
| Unit Price with VAT: | 222,73230 € |

