
Category | Cable Diameter 4.0mm, 8.0mm |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Housing Color Beige |
Part Status Active | Boot Color Black |
Connector Style LC | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug | Features Protective Cap, Strain Relief |
Simplex/Duplex Duplex | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mode Multimode | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,36000 € | 136,36 € |
| Unit Price without VAT: | 136,36000 € |
|---|---|
| Unit Price with VAT: | 162,26840 € |

